357-020-459-101

Heilind Number:EDA357-020-459-101
Manufacturer:EDAC
Manufacturer Number:357-020-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-101

Detailed Description

Upgrade your PCB connections with our 357-020-459-101 Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a 1-row configuration and 20 positions, it provides ample connectivity for your circuit boards. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation offers flexibility in installation. Trust in the quality and performance of this connector for your PCB assembly needs.