357-020-459-102

Heilind Number:EDA357-020-459-102
Manufacturer:EDAC
Manufacturer Number:357-020-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-102

Detailed Description

Introducing our 357-020-459-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 20 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and stability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Trust in the superior quality of our Card Edge Connector for your connectivity needs.