357-020-459-103

Heilind Number:EDA357-020-459-103
Manufacturer:EDAC
Manufacturer Number:357-020-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-103

Detailed Description

Upgrade your circuit connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Each connector features 20 positions in a single row, allowing for seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in the quality and precision of our Card Edge Connector to power your electronic devices with efficiency.