357-020-459-104

Heilind Number:EDA357-020-459-104
Manufacturer:EDAC
Manufacturer Number:357-020-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-104

Detailed Description

Introducing our 357-020-459-104 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black color, offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches. With a single row design and 20 positions, it ensures efficient and secure board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robustness and optimal conductivity. Its right angle mount orientation allows for easy installation while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for a wide range of applications, this connector is a must-have component for any PCB project. Trust in its quality and precision, and experience seamless connectivity like never before.