357-020-459-107

Heilind Number:EDA357-020-459-107
Manufacturer:EDAC
Manufacturer Number:357-020-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-107

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-020-459-107, designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With a single row design and 20 positions, it offers ample connectivity for your circuitry needs. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage rating ensures compatibility with various devices. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and secure assembly. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the world of electronic connectivity. Choose quality, choose the 357-020-459-107 Card Edge Connector.