357-020-459-108

Heilind Number:EDA357-020-459-108
Manufacturer:EDAC
Manufacturer Number:357-020-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-108

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector is designed for optimal performance in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also meets stringent safety standards. The contact material is Copper Alloy, ensuring reliable conductivity. With a single row design and a pitch of .156 inches, it offers 20 positions for seamless connectivity. Its right angle mount orientation makes it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its quality and efficiency for all your PCB connectivity needs.