357-020-459-112

Heilind Number:EDA357-020-459-112
Manufacturer:EDAC
Manufacturer Number:357-020-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-112

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and twenty positions, it offers ample connectivity options without sacrificing space. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient power transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for use in various environments. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.