357-020-459-158

Heilind Number:EDA357-020-459-158
Manufacturer:EDAC
Manufacturer Number:357-020-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-158

Detailed Description

Introducing our Card Edge Connector ( 357-020-459-158), a versatile and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. With a single row layout and 20 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. This connector is perfect for board-to-board connections, with a right-angle mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme environments. Trust in this Card Edge Connector for secure and efficient PCB connections in your next project.