357-020-459-168

Heilind Number:EDA357-020-459-168
Manufacturer:EDAC
Manufacturer Number:357-020-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, the ultimate solution for seamless PCB connectivity. Crafted with precision and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance even in the most demanding conditions. Featuring a single row design with 20 positions, it ensures efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. The Copper Alloy contact material and a 5A amperage rating provide excellent conductivity and power handling capabilities. Designed for convenience, it offers a right-angle mount orientation, perfect for space-saving installations. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality Card Edge Connector to deliver seamless connectivity in your PCB projects.