357-020-459-178

Heilind Number:EDA357-020-459-178
Manufacturer:EDAC
Manufacturer Number:357-020-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-178

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. With a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also offers reliable performance. Featuring 20 positions in a single row with a pitch of .156 inches, it allows for efficient data transfer. The copper alloy contacts ensure excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction for a dependable connection every time. Elevate your PCB connectivity with this essential component.