357-020-459-201

Heilind Number:EDA357-020-459-201
Manufacturer:EDAC
Manufacturer Number:357-020-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-201

Detailed Description

Introducing our 357-020-459-201 Card Edge Connector, a crucial component for seamless connectivity in your electronic devices. This sleek and durable connector in classic Black features a dual-row design with 20 positions, ensuring efficient data transmission. With a low amperage rating of 5A, it's perfect for a variety of applications. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. Crafted with precision, the contacts are Copper Alloy, providing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for versatility, it offers right angle mount orientation, making it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Trust in the quality and performance of our Card Edge Connector, a must-have in your electronic assembly arsenal.