357-020-459-203

Heilind Number:EDA357-020-459-203
Manufacturer:EDAC
Manufacturer Number:357-020-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-020-459-203. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable connections in any application. The right-angle mount orientation and 20 positions make it versatile for various circuit board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your board-to-board connections with this essential component.