357-020-459-204

Heilind Number:EDA357-020-459-204
Manufacturer:EDAC
Manufacturer Number:357-020-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-204

Detailed Description

Upgrade your PCB connectivity with our 357-020-459-204 Card Edge Connector. Specially designed for high-performance applications, this connector ensures secure and reliable connections. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only looks great but also provides exceptional durability. With a double row design and 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for space-saving setups, its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Elevate your electronic projects with this essential component.