357-020-459-207

Heilind Number:EDA357-020-459-207
Manufacturer:EDAC
Manufacturer Number:357-020-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-020-459-207. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts providing 20 positions, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for maintaining signal integrity and power delivery. Upgrade your devices with this high-quality connector, available in our extensive lineup of PCB connectors.