357-020-459-208

Heilind Number:EDA357-020-459-208
Manufacturer:EDAC
Manufacturer Number:357-020-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 20 positions across 2 rows, ensuring reliable connectivity for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise PCB assembly. Its copper alloy contacts guarantee efficient power delivery, with an amperage rating of 5A. Engineered for versatility, it can be easily mounted in a right angle orientation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector for seamless and secure board-to-board connections.