357-020-459-212

Heilind Number:EDA357-020-459-212
Manufacturer:EDAC
Manufacturer Number:357-020-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, crafted for seamless connectivity in electronic devices. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With two rows of 20 positions each, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, this connector is perfect for space-saving applications. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in the quality and performance of our Card Edge Connector to power your electronic innovations seamlessly.