357-020-459-258

Heilind Number:EDA357-020-459-258
Manufacturer:EDAC
Manufacturer Number:357-020-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-258

Detailed Description

Enhance your PCB connectivity with our 357-020-459-258 Card Edge Connector. Designed for optimal performance, this sleek and durable connector features a black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. The 20-position layout allows for versatile connections, while the right-angle mount orientation enables efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your board-to-board connections with this essential component, available now in our extensive range of PCB connectors.