357-020-459-268

Heilind Number:EDA357-020-459-268
Manufacturer:EDAC
Manufacturer Number:357-020-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-268

Detailed Description

Enhance the connection reliability of your printed circuit boards with our Card Edge Connector ( 357-020-459-268). Designed for high-performance applications, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a rated amperage of 5A, it guarantees stable power transmission. Featuring two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers seamless connectivity for up to 20 positions. Its right-angle mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this connector to deliver unparalleled quality and efficiency in your electronic systems. Explore more products like this in our Connectors category under PCB Connectors.