357-020-459-278

Heilind Number:EDA357-020-459-278
Manufacturer:EDAC
Manufacturer Number:357-020-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-459-278

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color. Its copper alloy contacts ensure optimal conductivity, while the right-angle mount orientation offers versatility in installation. With two rows and twenty positions, it provides ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in a wide range of environments. Trust in the quality and performance of this connector to deliver seamless and secure connections every time. Elevate your PCB assembly with this essential component.