357-020-460-201

Heilind Number:EDA357-020-460-201
Manufacturer:EDAC
Manufacturer Number:357-020-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-201

Detailed Description

Introducing our Card Edge Connector, the durable and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double-row configuration and a total of 20 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector can be mounted straight onto the PCB with ease. Operating effortlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our Card Edge Connector to deliver outstanding connectivity and durability, keeping your electronic systems running smoothly.