357-020-460-202

Heilind Number:EDA357-020-460-202
Manufacturer:EDAC
Manufacturer Number:357-020-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-202

Detailed Description

Introducing our high-performance Card Edge Connector, elegantly designed in sleek black and crafted for optimal functionality. With a robust amperage rating of 5 A, this connector ensures reliable power transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 20 positions. Designed for straight mounting orientation, it is ideal for board-to-board PCB connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide variety of environments. Upgrade your electronic connections with this essential component, meticulously engineered for performance and longevity.