357-020-460-203

Heilind Number:EDA357-020-460-203
Manufacturer:EDAC
Manufacturer Number:357-020-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-203

Detailed Description

Introducing our 357-020-460-203 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a bold black color that adds a touch of sophistication to any electronic assembly. Engineered for optimal performance, it boasts a 5A amperage rating, making it suitable for a wide range of power applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and resilience in demanding environments. With two rows of copper alloy contacts offering a total of 20 positions, this connector provides ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for easy and secure attachment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector, a standout choice in the realm of PCB connectivity.