357-020-460-204

Heilind Number:EDA357-020-460-204
Manufacturer:EDAC
Manufacturer Number:357-020-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for precision, this connector features two rows of 20 positions each, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures exceptional durability and safety, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in the superior quality and performance of our Black Card Edge Connector for all your connectivity needs.