357-020-460-207

Heilind Number:EDA357-020-460-207
Manufacturer:EDAC
Manufacturer Number:357-020-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-207

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and reliability. With a double-row design and copper alloy contacts, it offers superior signal transmission for up to 20 positions at a maximum amperage of 5A. The precise pitch of .156 inches and row spacing of .2 inches ensure perfect alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with our Card Edge Connector and experience seamless performance like never before.