357-020-460-208

Heilind Number:EDA357-020-460-208
Manufacturer:EDAC
Manufacturer Number:357-020-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-208

Detailed Description

Introducing our Card Edge Connector ( 357-020-460-208), a high-performance solution for seamless board-to-board connectivity. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable power transmission with an amperage rating of 5 A. Featuring two rows of 20 positions each, it ensures efficient data transfer in a variety of applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in our Card Edge Connector for robust and dependable performance in your PCB assemblies.