357-020-460-212

Heilind Number:EDA357-020-460-212
Manufacturer:EDAC
Manufacturer Number:357-020-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-212

Detailed Description

Introducing our 357-020-460-212 Card Edge Connector, a high-performance essential for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection and compliance with safety standards. With two rows of copper alloy contacts, offering a total of 20 positions at a pitch of .156 inches, it guarantees reliable signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this connector for efficient and secure board-to-board PCB connections in your electronic applications.