357-020-460-258

Heilind Number:EDA357-020-460-258
Manufacturer:EDAC
Manufacturer Number:357-020-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-258

Detailed Description

Upgrade your electronic connections with our 357-020-460-258 Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each with a 5A amperage rating, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing, along with 20 positions, make it versatile and efficient. Whether you need a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector delivers consistent performance. Trust in our product to streamline your board-to-board connections with precision and durability. Elevate your electronic projects with the 357-020-460-258 Card Edge Connector.