357-020-460-268

Heilind Number:EDA357-020-460-268
Manufacturer:EDAC
Manufacturer Number:357-020-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-268

Detailed Description

Introducing our 357-020-460-268 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a double-row design and 20 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a seamless PCB connection every time. Upgrade your electronic projects with the 357-020-460-268 Card Edge Connector.