357-020-460-278

Heilind Number:EDA357-020-460-278
Manufacturer:EDAC
Manufacturer Number:357-020-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-460-278

Detailed Description

Introducing the 357-020-460-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black color, this connector is designed to withstand even the most demanding environments. With two rows of 20 high-quality copper alloy contacts, each capable of handling up to 5A of current, it ensures optimal performance and conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a perfect fit every time. Upgrade your PCB connectivity with the 357-020-460-278 Card Edge Connector.