357-020-500-207

Heilind Number:EDA357-020-500-207
Manufacturer:EDAC
Manufacturer Number:357-020-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-500-207

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. Made with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5 A. Featuring two rows of 20 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this high-quality connector for efficient board-to-board connections.