MS27656T25F4SB L/C

Heilind Number:EDA357-020-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-500-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, designed for seamless PCB integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 5A amperage capacity, it reliably powers your devices while maintaining optimal performance. Its double-row design with 20 positions allows for efficient signal transmission, while the copper alloy contact material guarantees high conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for enhanced connectivity and functionality.