MS27656T25F61JA L/C

Heilind Number:EDA357-020-501-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F61JA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F61JA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-501-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a straight mount orientation and a pitch of .156 inches, it effortlessly accommodates 20 positions in a single row, making it ideal for compact PCB layouts. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity game with this essential component that combines durability, performance, and ease of use.