MS27656T25F61PA L/C

Heilind Number:EDA357-020-501-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F61PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F61PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-501-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 5A amperage, it ensures reliable power transmission in various applications. The copper alloy contact material guarantees optimal conductivity, while the 20 positions and .156-inch pitch accommodate multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your PCB setups with this high-performance connector, a must-have in any electronic engineer's toolkit.