MS27656T25F61PD L/C

Heilind Number:EDA357-020-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F61PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F61PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-501-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 20 positions, allowing for efficient signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connection solutions with this essential component.