MS27656T25F61S L/C

Heilind Number:EDA357-020-501-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F61S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F61S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-501-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component in classic black. Designed for seamless integration, this connector features a single row layout with 20 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional performance even in challenging environments. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector lineup. Elevate your connectivity game with this essential component.