MS27656T25F61SA L/C

Heilind Number:EDA357-020-501-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-501-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 20 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .156 in and row spacing of .2 in, it allows for efficient signal transmission. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for optimal performance.