MS27656T25F61SB L/C

Heilind Number:EDA357-020-501-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F61SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F61SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-501-178

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black exterior, offering both durability and aesthetic appeal. With a 5 A amperage capacity, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Featuring a single row layout with 20 positions, it allows for efficient signal transfer. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing facilitates easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.