MS27656T25F61SJD L/C

Heilind Number:EDA357-020-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F61SJD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F61SJD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-505-103

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 20 positions, ensuring efficient data transfer. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it guarantees durability and reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.