MS27656T9B35PA L/C

Heilind Number:EDA357-020-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-505-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 5A amperage rating, perfect for demanding applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments. With a single row design and 20 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a .156" pitch and .2" row spacing, it facilitates seamless integration onto your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Elevate your PCB assembly with this essential component.