MS27656T9B35SA L/C

Heilind Number:EDA357-020-505-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-505-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 20 positions, it offers seamless integration for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it easily accommodates various PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your connector game with this essential component for your electronic projects.