357-020-520-201

Heilind Number:EDA357-020-520-201
Manufacturer:EDAC
Manufacturer Number:357-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-520-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 20 positions, ensuring secure attachment. The UL 94V-0 Thermoplastic Polyester housing material offers durable protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and operates seamlessly in temperatures ranging from -40 to 105°C. Rest assured, it is RoHS compliant, meeting strict environmental standards. Perfect for PCB connectivity, this connector is a must-have for any electronics enthusiast.