MS27656T9B98P L/C

Heilind Number:EDA357-020-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-520-203

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector, designed for optimal performance in PCB applications. With a sleek black finish, it seamlessly integrates into your setup while offering reliable power transmission at an amperage of 5A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of contacts made from Copper Alloy, it guarantees efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Boasting 20 positions, this connector allows for multiple connections within your system. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.