MS27656T9B98PA L/C

Heilind Number:EDA357-020-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-520-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it offers a secure amperage of 5 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. Featuring two rows of copper alloy contacts with a pitch of .156 in, and row spacing of .2 in, it provides seamless board-to-board connections with 20 positions. The straight mount orientation allows for easy integration on PCBs, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Ideal for use in high-performance electronics, this connector is a vital component in ensuring efficient signal transmission.