MS27656T9B98PD L/C

Heilind Number:EDA357-020-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9B98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9B98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-520-208

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in diverse environments. Featuring 20 positions and a pitch of .156 inches, this connector facilitates efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while the 5A amperage rating supports high-power applications. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility and durability. Perfect for board-to-board connections, it's an essential component for your electronic assemblies. Explore our range of PCB connectors for more options.