MS27656T9B98SD L/C

Heilind Number:EDA357-020-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-520-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 20 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity even in demanding applications. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and convenient .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB design. Upgrade your connectivity solutions with this essential component, perfect for various projects in the electronics industry.