MS27656T9F35P L/C

Heilind Number:EDA357-020-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component crucial for seamless board-to-board integration. Designed for optimal performance, it features a single row with 20 positions, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The black color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its 5A amperage capability and .156-inch pitch for consistent, high-quality performance. Elevate your connectivity solutions with this essential component. Welcome to a new era of seamless integration.