MS27656T9F98P L/C

Heilind Number:EDA357-020-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-521-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 20 positions, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. The Copper Alloy contacts provide optimal conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Perfect for a variety of applications, from consumer electronics to industrial machinery, our Card Edge Connector is a must-have for any engineering project.