357-020-522-201

Heilind Number:EDA357-020-522-201
Manufacturer:EDAC
Manufacturer Number:357-020-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-522-201

Detailed Description

Enhance your circuit connections with this sleek and reliable Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and performance in any setting. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, this connector offers secure and efficient board-to-board connectivity. The straight mount orientation and 20 positions make it easy to integrate into your PCB designs. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries like telecommunications, automotive, and more. Upgrade your projects with this essential component for seamless and dependable electronic connections.