357-020-522-202

Heilind Number:EDA357-020-522-202
Manufacturer:EDAC
Manufacturer Number:357-020-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission. Featuring a 2-row design with 20 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. With a black housing and a straight mount orientation, it blends seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial environments. Elevate your PCB connections with this essential component.