MS27656T9F98S L/C

Heilind Number:EDA357-020-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T9F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T9F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity for your circuitry. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers 20 positions for versatile connection possibilities. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Upgrade your PCB setup with this high-quality connector, perfect for a wide range of applications in the electronics industry.